Print Page
339 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.930 |
| 100+ | $0.896 |
| 250+ | $0.853 |
| 500+ | $0.822 |
| 1000+ | $0.806 |
| 2500+ | $0.789 |
| 5000+ | $0.773 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.681 |
| 2000+ | $0.652 |
| 4000+ | $0.631 |
| 6000+ | $0.626 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8G-27.000MHZ-18-D2Y-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel89AH0802
Re-Reel40Y2046RL
Cut Tape40Y2046
Product RangeABM8G
Frequency Nom27MHz
Product RangeABM8G
Crystal Frequency27MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 3.2mm x 2.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
27MHz
Crystal Frequency
27MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Max
85°C
Product Range
ABM8G
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ABM8G-27.000MHZ-18-D2Y-T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

