Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM-24.000MHZ-B2-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel73AJ0619
Cut Tape13J1687
Product RangeABMM Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.886 | $886.00 |
| Total Price | $886.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.886 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.749 |
| 2000+ | $0.735 |
| 4000+ | $0.719 |
| 6000+ | $0.700 |
| 10000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM-24.000MHZ-B2-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel73AJ0619
Cut Tape13J1687
Product RangeABMM Series
Product RangeABMM Series
Crystal TypeMicroprocessor
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR40ohm
Crystal Case / PackageSMD, 7mm x 5mm
No. of Pins4Pins
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
ABMM Series
Crystal Frequency
24MHz
Frequency Stability + / -
50ppm
ESR
40ohm
No. of Pins
4Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Jan-2022)
Crystal Type
Microprocessor
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 7mm x 5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Alternatives for ABMM-24.000MHZ-B2-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
