Print Page
ABMM2-8.000MHZ-E2-T
Crystal, Low Profile, 8 MHz, SMD, 6mm x 3.5mm, 20 ppm, 18 pF, 20 ppm, ABMM2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABMM2-8.000MHZ-E2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel95J9864
Re-Reel13J1707RL
Cut Tape13J1707
Product RangeABMM2 Series
Your Part Number
16,844 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 50+ | $0.898 |
| 100+ | $0.865 |
| 250+ | $0.789 |
| 500+ | $0.761 |
| 1000+ | $0.746 |
| 2500+ | $0.730 |
| 5000+ | $0.716 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.922 |
| 2000+ | $0.888 |
| 3000+ | $0.869 |
| 5000+ | $0.847 |
| 10000+ | $0.816 |
| 25000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABMM2-8.000MHZ-E2-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel95J9864
Re-Reel13J1707RL
Cut Tape13J1707
Product RangeABMM2 Series
Technical Datasheet
Product RangeABMM2 Series
Frequency Nom8MHz
Crystal TypeQuartz
Crystal Frequency8MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
ESR50ohm
Crystal Case / PackageSMD, 6mm x 3.5mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABMM2-8.000MHZ-E2-T is a 6.0 x 3.6 x 1.2mm Ceramic Surface Mount Low Profile Quartz Crystal Oscillator.
- Low Height 1.2mm Max
- Suitable for RoHS Compliant Reflow
- Seam Sealed Ceramic Package Assures High Reliability
- Tight Tolerance and Stability
- Ageing ±2ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Wireless
Technical Specifications
Product Range
ABMM2 Series
Crystal Type
Quartz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 6mm x 3.5mm
Crystal Mounting
SMD
Operating Temperature Max
70°C
Frequency Nom
8MHz
Crystal Frequency
8MHz
Frequency Stability + / -
20ppm
ESR
50ohm
No. of Pins
4
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABMM2-8.000MHZ-E2-T
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
