Print Page
ABS06-32.768KHZ-1-T
Crystal, Low Profile, 32.768 kHz, SMD, 2mm x 1.2mm, 12.5 pF, 10 ppm, ABS06 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS06-32.768KHZ-1-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14T0076
Re-Reel60R3990RL
Cut Tape60R3990
Product RangeABS06 Series
Your Part Number
15,561 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.823 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.823 |
| 50+ | $0.672 |
| 100+ | $0.648 |
| 250+ | $0.617 |
| 500+ | $0.596 |
| 1000+ | $0.575 |
| 2500+ | $0.563 |
| 5000+ | $0.551 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.623 |
| 4000+ | $0.571 |
| 6000+ | $0.553 |
| 10000+ | $0.536 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS06-32.768KHZ-1-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel14T0076
Re-Reel60R3990RL
Cut Tape60R3990
Product RangeABS06 Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS06 Series
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR90kohm
Crystal Case / PackageSMD, 2mm x 1.2mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ABS06-32.768KHZ-1-T is a 2.0 x 1.2 x 0.6mm SMD Low Profile Crystal Oscillator. Hermetically sealed and not moisture sensitive.
- Miniature Size Ideal for High Density Circuit Boards
- Ceramic Package Offers Excellent Environmental & Heat Resistance
- Extended Industrial Temperature Range
- 90kΩ ESR
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Consumer Electronics, Wireless, Industrial, Test & Measurement
Technical Specifications
Frequency Nom
32.768kHz
Crystal Type
Standard
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 2mm x 1.2mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
ABS06 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
90kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ABS06-32.768KHZ-1-T
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
