Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07-32.768KHZ-7-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel89M4970 Re-Reel14N8750RL Cut Tape14N8750 |
| Product Range | ABS07 Series |
| Your Part Number | |
| Technical Datasheet |
28,708 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.862 |
| 100+ | $0.832 |
| 250+ | $0.762 |
| 500+ | $0.738 |
| 1000+ | $0.712 |
| 2500+ | $0.699 |
| 5000+ | $0.684 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.704 |
| 6000+ | $0.638 |
| 9000+ | $0.588 |
| 15000+ | $0.532 |
| 30000+ | $0.504 |
| 75000+ | $0.495 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | ABS07-32.768KHZ-7-TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel89M4970 Re-Reel14N8750RL Cut Tape14N8750 |
| Product Range | ABS07 Series |
| Technical Datasheet | |
| Product Range | ABS07 Series |
| Frequency Nom | 32.768kHz |
| Crystal Type | Standard |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 7pF |
| ESR | 70kohm |
| Crystal Case / Package | SMD, 3.2mm x 1.5mm |
| No. of Pins | 2 |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The ABS07-32.768KHZ-7-T is a 3.2 x 1.5 x 0.9mm SMD Low Profile Crystal Oscillator. Hermetically sealed and not moisture sensitive.
- Low frequency in small size SMD
- 0.9mm Height Ideal for High Density Circuit Boards
- Seam sealed ceramic package offers excellent environmental & heat resistance
- Extended Industrial Temperature Range
- 70kΩ ESR
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Communications & Networking, Industrial, Commercial, Wireless, Consumer Electronics, Test & Measurement
Technical Specifications
| Product Range | ABS07 Series |
|---|---|
| Crystal Type | Standard |
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 7pF |
| Crystal Case / Package | SMD, 3.2mm x 1.5mm |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 32.768kHz |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| ESR | 70kohm |
| No. of Pins | 2 |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ABS07-32.768KHZ-7-T
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
