Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel81AK2410RL
Cut Tape81AK2410
Product RangeABS07AIG Series
Your Part Number
1,225 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.530 | $0.53 |
| Total Price | $0.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 50+ | $0.454 |
| 100+ | $0.428 |
| 250+ | $0.414 |
| 500+ | $0.402 |
| 1000+ | $0.386 |
| 2500+ | $0.366 |
| 5000+ | $0.345 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-TCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel81AK2410RL
Cut Tape81AK2410
Product RangeABS07AIG Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeABS07AIG Series
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
ABS07AIG-32.768KHz-T is an ABS07AIG automotive and industrial grade 32.768KHz SMD crystal. Application includes infotainment systems, keyless entry and startup, GPS and navigation, comfort control, ADAS (advanced driver assistance systems), vehicle to vehicle communication, LiDAR (light detection and ranging), in-vehicle networking, powertrain and drive control, power control and conversion.
- AEC-Q200 qualified, TS16949 production line certified
- Hermetically seam-sealed ceramic package
- 32.768KHz nominal frequency, 12.5pF load capacitance, ±20ppm frequency tolerance
- Flexural mode (tuning fork) operation mode
- Typical temperature coefficient is -0.036ppm/T², <1.4pF typical shunt capacitance
- 12.5pF typical load capacitance, 0.1µW drive level
- Aging range from -3 to +3ppm (at 25°C ± 3°C first year)
- 500Mohm maximum insulation resistance (at 100VDC)
- Dimension is 3.2 x 1.5 x 0.9mm
- Operating temperature range from -55°C to +125°C
Technical Specifications
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Product Range
ABS07AIG Series
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for ABS07AIG-32.768KHZ-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
