Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-32.000KHZ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AK9809RL
Cut Tape82AK9809
Product RangeABS25 Series
Your Part Number
3,814 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.720 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 50+ | $2.200 |
| 100+ | $2.130 |
| 250+ | $2.020 |
| 500+ | $1.950 |
| 1000+ | $1.940 |
| 2500+ | $1.900 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.000KHZ-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel82AK9809RL
Cut Tape82AK9809
Product RangeABS25 Series
Product RangeABS25 Series
Frequency Nom32kHz
Crystal Frequency32kHz
Frequency Tolerance + / -30ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
ABS25 Series
Crystal Frequency
32kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Frequency Nom
32kHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
