Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG0301-15752450-TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65AC5562
Cut Tape65AC5561
Product RangeACAG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.847 | $2,541.00 |
| Total Price | $2,541.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.847 |
| 4000+ | $0.777 |
| 6000+ | $0.756 |
| 10000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-15752450-TCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65AC5562
Cut Tape65AC5561
Product RangeACAG Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Center Frequency 11.575GHz
Center Frequency 22.45GHz
Product RangeACAG Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
ACAG0301-15752450-T is an ACAG series Wi-Fi + GPS multiband ceramic chip antenna. Typical applications are IoT and wearable, GPS devices, Wi-Fi, Bluetooth, ISM applications.
- Made using LTCC (low temperature co-fired ceramic) technology
- Small form factor 0.125inch length x 0.0629inch width x 0.0472inch height
- Omni-directional, surface mount
- 1.575GHz center frequency 1, 2.45GHz center frequency
- Gain display is 1.21/3.18
- Operation temperature range from -40 to +85°C
- 50 ohm impedance
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Center Frequency 2
2.45GHz
SVHC
No SVHC (27-Jun-2024)
Center Frequency 1
1.575GHz
Product Range
ACAG Series
Technical Docs (2)
Alternatives for ACAG0301-15752450-T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
