Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG0301-24505500-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65AC5564
Cut Tape65AC5563
Product RangeACAG Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.936 |
| 100+ | $0.853 |
| 250+ | $0.813 |
| 500+ | $0.789 |
| 1000+ | $0.772 |
| 2500+ | $0.756 |
| 5000+ | $0.741 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.823 |
| 4000+ | $0.755 |
| 6000+ | $0.734 |
| 10000+ | $0.721 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-24505500-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel65AC5564
Cut Tape65AC5563
Product RangeACAG Series
Technical Datasheet
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Center Frequency 12.45GHz
Center Frequency 25.5GHz
Product RangeACAG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
Center Frequency 2
5.5GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.45GHz
Product Range
ACAG Series
Technical Docs (2)
Alternatives for ACAG0301-24505500-T
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
