Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACAG0301-5500-T
Newark Part No.
Full Reel48AM6952
Re-Reel58AC1808
Cut Tape58AC1808
Product RangeACAG Series
Your Part Number
Technical Datasheet
5,987 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.070 |
| 25+ | $0.901 |
| 50+ | $0.804 |
| 100+ | $0.706 |
| 250+ | $0.417 |
| 500+ | $0.410 |
| 1000+ | $0.387 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.471 |
| 252+ | $0.440 |
| 502+ | $0.416 |
| 1250+ | $0.393 |
| 2500+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG0301-5500-T
Newark Part No.
Full Reel48AM6952
Re-Reel58AC1808
Cut Tape58AC1808
Product RangeACAG Series
Technical Datasheet
Center Frequency5.5GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
5.5GHz
Product Range
ACAG Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ACAG0301-5500-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability