Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAG1204-915-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0985
Re-Reel58AC1812RL
Cut Tape58AC1812
Product RangeACAG Series
Your Part Number
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $2.250 | $0.00 |
| Total Price | $11.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.830 |
| 10+ | $2.330 |
| 15+ | $2.290 |
| 25+ | $2.240 |
| 50+ | $2.180 |
| 125+ | $2.130 |
| 250+ | $2.050 |
| 500+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.250 |
| 4000+ | $2.120 |
| 8000+ | $2.010 |
| 12000+ | $1.940 |
| 20000+ | $1.920 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAG1204-915-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel73AJ0985
Re-Reel58AC1812RL
Cut Tape58AC1812
Product RangeACAG Series
Center Frequency915MHz
Antenna Case Size12mm x 4mm x 1.6mm
Product RangeACAG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
915MHz
Product Range
ACAG Series
Antenna Case Size
12mm x 4mm x 1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for ACAG1204-915-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
