Print Page
ACAR3705-S698
Antenna, Chip, 4G/LTE, Ceramic, 0.83 GHz, 2.6 GHz, 37mm x 5mm x 5mm, Linear Polarization
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACAR3705-S698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC0493RL
Cut Tape84AC0493
Product RangeACAR Series
Your Part Number
215 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.240 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 50+ | $2.970 |
| 100+ | $2.680 |
| 250+ | $2.630 |
| 500+ | $2.580 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
| 5000+ | $2.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACAR3705-S698Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel84AC0493RL
Cut Tape84AC0493
Product RangeACAR Series
Technical Datasheet
Antenna Case Size37mm x 5mm x 5mm
Center Frequency 1830MHz
Center Frequency 22.6GHz
Product RangeACAR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
37mm x 5mm x 5mm
Center Frequency 2
2.6GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
830MHz
Product Range
ACAR Series
Technical Docs (2)
Alternatives for ACAR3705-S698
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
