Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMP-5045-302-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AK4010RL
Cut Tape48AK4010
Product RangeACMP-5045 Series
Your Part Number
795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 25+ | $1.050 |
| 100+ | $0.996 |
| 250+ | $0.933 |
| 500+ | $0.888 |
| 1000+ | $0.845 |
| 5000+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-5045-302-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel48AK4010RL
Cut Tape48AK4010
Product RangeACMP-5045 Series
Technical Datasheet
DC Current Rating500mA
Inductance-
DC Resistance Max0.3ohm
Product RangeACMP-5045 Series
Impedance3kohm
Common Mode Filter Case5mm x 4.8mm x 4.5mm
Inductor Case / Package-
Product Length5mm
Product Width4.8mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.3ohm
Impedance
3kohm
Inductor Case / Package
-
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACMP-5045 Series
Common Mode Filter Case
5mm x 4.8mm x 4.5mm
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
