Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMP-Q7040-102-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6010RL
Cut Tape38AK6010
Product RangeACMP-Q7040 Series
Your Part Number
5,265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.030 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 25+ | $1.710 |
| 100+ | $1.440 |
| 250+ | $1.430 |
| 500+ | $1.390 |
| 1000+ | $1.190 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q7040-102-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6010RL
Cut Tape38AK6010
Product RangeACMP-Q7040 Series
Technical Datasheet
DC Current Rating3A
Inductance-
DC Resistance Max0.017ohm
Product RangeACMP-Q7040 Series
Impedance1.02kohm
Common Mode Filter Case7mm x 6mm x 3.8mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.017ohm
Impedance
1.02kohm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACMP-Q7040 Series
Common Mode Filter Case
7mm x 6mm x 3.8mm
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
