Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMP-Q9050-102-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6011RL
Cut Tape38AK6011
Product RangeACMP-Q9050 Series
Your Part Number
7,189 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $1.920 |
| 100+ | $1.630 |
| 250+ | $1.600 |
| 500+ | $1.400 |
| 1000+ | $1.290 |
| 5000+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMP-Q9050-102-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel38AK6011RL
Cut Tape38AK6011
Product RangeACMP-Q9050 Series
Technical Datasheet
DC Current Rating5A
Inductance-
DC Resistance Max0.01ohm
Product RangeACMP-Q9050 Series
Impedance1kohm
Common Mode Filter Case9mm x 7mm x 4.5mm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
ACMP-Q9050 Series
Common Mode Filter Case
9mm x 7mm x 4.5mm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
