Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-1065-102-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AK3370RL
Cut Tape47AK3370
Product RangeACMS-1065 Series
Your Part Number
1,905 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.310 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.100 |
| 1000+ | $1.020 |
| 5000+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-1065-102-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel47AK3370RL
Cut Tape47AK3370
Product RangeACMS-1065 Series
Technical Datasheet
DC Current Rating950mA
Inductance1mH
DC Resistance Max0.18ohm
Product RangeACMS-1065 Series
Impedance3.6kohm
Common Mode Filter Case10mm x 8.7mm x 6.5mm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
950mA
DC Resistance Max
0.18ohm
Impedance
3.6kohm
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1mH
Product Range
ACMS-1065 Series
Common Mode Filter Case
10mm x 8.7mm x 6.5mm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
