Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q4528-101-TCopy
Newark Part No.38AK6019
Product RangeACMS-Q4528 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.740 |
| 10+ | $0.623 |
| 25+ | $0.579 |
| 50+ | $0.535 |
| 100+ | $0.491 |
| 250+ | $0.476 |
| 500+ | $0.460 |
| 1000+ | $0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q4528-101-TCopy
Newark Part No.38AK6019
Product RangeACMS-Q4528 Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max2ohm
Product RangeACMS-Q4528 Series
Impedance5.8kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
2ohm
Impedance
5.8kohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACMS-Q4528 Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
