Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q6527E-101-TCopy
Newark Part No.38AK6020
Product RangeACMS-Q6527E Series
Your Part Number
5,993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $4.660 |
| 25+ | $4.650 |
| 50+ | $4.630 |
| 100+ | $3.960 |
| 250+ | $3.760 |
| 500+ | $3.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q6527E-101-TCopy
Newark Part No.38AK6020
Product RangeACMS-Q6527E Series
Technical Datasheet
DC Current Rating350mA
Inductance100µH
DC Resistance Max2ohm
Product RangeACMS-Q6527E Series
Impedance-
Common Mode Filter Case6.5mm x 4.5mm x 2.7mm
Inductor Case / Package-
Product Length6.5mm
Product Width4.5mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
350mA
DC Resistance Max
2ohm
Impedance
-
Inductor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACMS-Q6527E Series
Common Mode Filter Case
6.5mm x 4.5mm x 2.7mm
Product Length
6.5mm
Product Height
2.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
