Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACR1004GCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AK5566RL
Cut Tape26AK5566
Product RangeACR Series
Your Part Number
352 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $2.180 |
| 100+ | $2.020 |
| 250+ | $1.930 |
| 500+ | $1.870 |
| 1000+ | $1.800 |
| 2500+ | $1.770 |
| 5000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACR1004GCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel26AK5566RL
Cut Tape26AK5566
Product RangeACR Series
Technical Datasheet
Antenna Case Size10mm x 4mm x 1.5mm
Center Frequency 11.176GHz
Center Frequency 21.5855GHz
Product RangeACR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
10mm x 4mm x 1.5mm
Center Frequency 2
1.5855GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
1.176GHz
Product Range
ACR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
