Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCC-S05R5SA105RBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK2577
Product RangeADCC-S05R5S Series
Your Part Number
305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $2.440 |
| 100+ | $1.770 |
| 250+ | $1.730 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
| 2500+ | $1.590 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCC-S05R5SA105RBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK2577
Product RangeADCC-S05R5S Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance0%, +30%
Lead Spacing5mm
Lifetime @ Temperature-
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR15ohm
Product Diameter20.5mm
Product Length-
Product Width-
Product Height7.4mm
Product RangeADCC-S05R5S Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADCC-S05R5SA105RB is an ADCC-S05R5S series 5.5V coin type supercapacitor in horizontal, center pins configuration. Typical applications include power assist circuits, power backup, micro energy storage, IoT energy harvesting, SSD applications, DDR power back up and RTC system power transfer to battery backup.
- High power density
- Minimal discharge rate, 72 hours at discharge<lt/>20%
- Excellent cycle life
- Operating temperature range from -25°C to +70°C
Technical Specifications
Capacitance
1F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
15ohm
Product Length
-
Product Height
7.4mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
0%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
20.5mm
Product Width
-
Product Range
ADCC-S05R5S Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
