Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACBD081016-C2LGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84AC0496
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $31.910 |
| 250+ | $31.430 |
Price for:Each
Minimum: 100
Multiple: 100
$3,191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBD081016-C2LGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84AC0496
Technical Datasheet
Antenna TypeCombo
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingMagnetic
Gain2.5dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
2.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
