Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACBK050048-SW2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH1529
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 10+ | $17.910 |
| 25+ | $16.960 |
| 50+ | $16.480 |
| 100+ | $16.000 |
| 250+ | $15.520 |
| 500+ | $15.190 |
Price for:Each
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBK050048-SW2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AH1529
Technical Datasheet
Antenna TypeDome
Frequency Min4.9GHz
Frequency Max5.825GHz
Antenna MountingScrew
Gain2dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Dome
Frequency Max
5.825GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
4.9GHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
