Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAECR1808A20S-3000SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ1660
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.680 |
| 5+ | $136.510 |
| 10+ | $133.340 |
Price for:Each
Minimum: 1
Multiple: 1
$139.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAECR1808A20S-3000SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.58AJ1660
Technical Datasheet
Antenna TypeCombo
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingScrew
Gain4dBi
VSWR4
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4dBi
Input Power
10W
Antenna Polarization
Linear, Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
600MHz
Antenna Mounting
Screw
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
