Print Page
AFII-LC-0083-T
Low Pass Filter, 2.4GHz to 2.5GHz, -40°C to 85°C, 0402 [1005 Metric], 6 Pin, AFII-LC Series
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-LC-0083-T Low Pass Filter, 2.4GHz to 2.5GHz, -40°C to 85°C, 0402 [1005 Metric], 6 Pin, AFII-LC Series](https://mexico.newark.com/productimages/standard/en_US/05AN3966-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0083-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel05AN3966RL Cut Tape05AN3966 |
| Product Range | AFII-LC Series |
| Your Part Number | |
| Technical Datasheet |
9,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.396 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 50+ | $0.236 |
| 100+ | $0.202 |
| 250+ | $0.176 |
| 500+ | $0.164 |
| 1000+ | $0.154 |
| 2500+ | $0.145 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AFII-LC-0083-TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel05AN3966RL Cut Tape05AN3966 |
| Product Range | AFII-LC Series |
| Technical Datasheet | |
| Filter Type | Low Pass |
| Filter Case / Package | 0402 [1005 Metric] |
| No. of Pins | 6 Pin |
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| RF Filter Applications | Bluetooth/ZigBee/Thread/Matter, IoT, Wi-Fi, V2X, Wearables, ISM, Audio and Home Automation |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | AFII-LC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Filter Type | Low Pass |
|---|---|
| No. of Pins | 6 Pin |
| RF Filter Applications | Bluetooth/ZigBee/Thread/Matter, IoT, Wi-Fi, V2X, Wearables, ISM, Audio and Home Automation |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Filter Case / Package | 0402 [1005 Metric] |
|---|---|
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| Operating Temperature Min | -40°C |
| Product Range | AFII-LC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
