Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-SW-0061-T SAW Filter, 0604 [1411 Metric], 5 Pins, 1.5611GHz to 1.6061GHz](https://mexico.newark.com/productimages/standard/en_US/26AM8236-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0061-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AM8236RL
Cut Tape26AM8236
Product RangeAFII-SW Series
Your Part Number
4,941 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.590 |
| 100+ | $0.559 |
| 250+ | $0.520 |
| 500+ | $0.492 |
| 1000+ | $0.467 |
| 2500+ | $0.458 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0061-TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AM8236RL
Cut Tape26AM8236
Product RangeAFII-SW Series
Technical Datasheet
Center Frequency1.583GHz
Filter Case / Package0604 [1411 Metric]
No. of Pins5Pins
SAW Filter ApplicationsAsset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
Pass Band Frequency1.5611GHz to 1.6061GHz
RF Filter ApplicationsAsset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.583GHz
No. of Pins
5Pins
Pass Band Frequency
1.5611GHz to 1.6061GHz
Operating Temperature Min
-40°C
Product Range
AFII-SW Series
Filter Case / Package
0604 [1411 Metric]
SAW Filter Applications
Asset Tracking / Fleet Management, Automotive Transportation & Telematics, Micro-Mobility Solutions
RF Filter Applications
Asset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
