Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFII-SW-0064-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09AN1599RL
Cut Tape09AN1599
Product RangeAFII-SW Series
Your Part Number
4,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.886 |
| 100+ | $0.839 |
| 250+ | $0.781 |
| 500+ | $0.740 |
| 1000+ | $0.702 |
| 2500+ | $0.675 |
| 5000+ | $0.647 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0064-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09AN1599RL
Cut Tape09AN1599
Product RangeAFII-SW Series
Technical Datasheet
Filter Case / PackageSMD
No. of Pins5Pins
Pass Band Frequency-
RF Filter ApplicationsISM, WLAN, Band-Edge Filtering, Wi-Fi Bandpass Filtering, Portable Hotspots and Mobile Routers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Case / Package
SMD
Pass Band Frequency
-
Operating Temperature Min
-40°C
Product Range
AFII-SW Series
No. of Pins
5Pins
RF Filter Applications
ISM, WLAN, Band-Edge Filtering, Wi-Fi Bandpass Filtering, Portable Hotspots and Mobile Routers
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
