Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC8175RL
Cut Tape51AC8175
Product RangeAIAC-1512C Series
Your Part Number
2,675 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.050 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.050 |
| 10+ | $0.886 |
| 15+ | $0.852 |
| 25+ | $0.818 |
| 50+ | $0.783 |
| 125+ | $0.749 |
| 250+ | $0.733 |
| 500+ | $0.687 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIAC-1512C-12N5J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AC8175RL
Cut Tape51AC8175
Product RangeAIAC-1512C Series
Technical Datasheet
Inductance12.5nH
RMS Current (Irms)4.3A
Product RangeAIAC-1512C Series
Inductance Tolerance± 5%
DC Resistance Max3000µohm
Self Resonant Frequency3GHz
Product Length3.3mm
Product Width2.5mm
Product Height2.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12.5nH
Product Range
AIAC-1512C Series
DC Resistance Max
3000µohm
Product Length
3.3mm
Product Height
2.6mm
RMS Current (Irms)
4.3A
Inductance Tolerance
± 5%
Self Resonant Frequency
3GHz
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
