Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-3N3B-TCopy
Newark Part No.21AM9287
Product RangeAIMC-02UHQ Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.180 |
| 25+ | $2.060 |
| 50+ | $1.940 |
| 100+ | $1.840 |
| 250+ | $1.760 |
| 500+ | $1.640 |
| 1000+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIMC-02UHQ-3N3B-TCopy
Newark Part No.21AM9287
Product RangeAIMC-02UHQ Series
Inductance3.3nH
DC Resistance Max0.6ohm
Self Resonant Frequency6.7GHz
DC Current Rating240mA
Product RangeAIMC-02UHQ Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length0.25mm
Product Width0.125mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6.7GHz
Product Range
AIMC-02UHQ Series
Inductor Construction
Shielded
Product Length
0.25mm
Product Height
0.2mm
DC Resistance Max
0.6ohm
DC Current Rating
240mA
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.125mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
