Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK2AAIGDDF1-125.0000TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87AK1301RL
Cut Tape87AK1301
Product RangeClearClock AK2AAIG Series
Your Part Number
941 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 50+ | $3.020 |
| 100+ | $2.840 |
| 250+ | $2.670 |
| 500+ | $2.610 |
| 1000+ | $2.410 |
| 2500+ | $2.270 |
| 5000+ | $2.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK2AAIGDDF1-125.0000TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87AK1301RL
Cut Tape87AK1301
Product RangeClearClock AK2AAIG Series
Frequency Nom125MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.63V
Product RangeClearClock AK2AAIG Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ClearClock AK2AAIG Series
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
