Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoALAN1100X1-2F30DTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH3726RL
Cut Tape65AH3726
Product RangeALAN1100X1 Series
Your Part Number
1,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.380 | $6.38 |
| Total Price | $6.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 25+ | $4.740 |
| 100+ | $4.290 |
| 250+ | $4.130 |
| 500+ | $4.090 |
| 1000+ | $4.030 |
| 5000+ | $3.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoALAN1100X1-2F30DTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH3726RL
Cut Tape65AH3726
Product RangeALAN1100X1 Series
Technical Datasheet
Compatible With10/100 Base-TX PoE
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeALAN1100X1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
10/100 Base-TX PoE
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
ALAN1100X1 Series
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
