Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0603-101-200KT TVS Varistor, 75 V, 100 V, AMCV-SS0603 Series, 200 V, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/18AN1160-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0603-101-200KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN1173 |
| Product Range | AMCV-SS0603 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.115 |
| 25+ | $0.100 |
| 50+ | $0.088 |
| 100+ | $0.079 |
| 500+ | $0.070 |
| 1000+ | $0.064 |
| 5000+ | $0.059 |
| 10000+ | $0.054 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS0603-101-200KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN1173 |
| Product Range | AMCV-SS0603 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 75V |
| Voltage Rating VDC | 100V |
| Product Range | AMCV-SS0603 Series |
| Clamping Voltage Vc Max | 200V |
| Varistor Case Style | 0603 [1608 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 20A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 30mJ |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Voltage Rating VAC | 75V |
|---|---|
| Product Range | AMCV-SS0603 Series |
| Varistor Case Style | 0603 [1608 Metric] |
| Peak Surge Current @ 8/20µS | 20A |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 100V |
|---|---|
| Clamping Voltage Vc Max | 200V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 30mJ |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
