Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1812-180-202KT TVS Varistor, 12.7 V, 18 V, AMCV-SS1812 Series, 45 V, 1812 [4532 Metric]](https://mexico.newark.com/productimages/standard/en_US/18AN1189-40.jpg)
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1812-180-202KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN1191 |
| Product Range | AMCV-SS1812 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.913 |
| 25+ | $0.828 |
| 50+ | $0.774 |
| 100+ | $0.727 |
| 500+ | $0.672 |
| 1000+ | $0.625 |
| 2500+ | $0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AMCV-SS1812-180-202KTCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 18AN1191 |
| Product Range | AMCV-SS1812 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 12.7V |
| Voltage Rating VDC | 18V |
| Product Range | AMCV-SS1812 Series |
| Clamping Voltage Vc Max | 45V |
| Varistor Case Style | 1812 [4532 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 2kA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Peak Energy (10/1000uS) | 1.3J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Voltage Rating VAC | 12.7V |
|---|---|
| Product Range | AMCV-SS1812 Series |
| Varistor Case Style | 1812 [4532 Metric] |
| Peak Surge Current @ 8/20µS | 2kA |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 18V |
|---|---|
| Clamping Voltage Vc Max | 45V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 1.3J |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
