Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMAFB-27.0000TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel67AC9561RL
Cut Tape67AC9561
Product RangeAMPM Series
Your Part Number
643 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 50+ | $1.940 |
| 100+ | $1.900 |
| 250+ | $1.870 |
| 500+ | $1.820 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMAFB-27.0000TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel67AC9561RL
Cut Tape67AC9561
Product RangeAMPM Series
Technical Datasheet
Frequency Nom27MHz
Oscillator Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Frequency Stability + / -
25ppm
Product Range
AMPM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AMPMAFB-27.0000T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
