Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMDFB-10.0000TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AC9570
Cut Tape67AC9570
Product RangeAMPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $1.430 | $1,430.00 |
| Total Price | $1,430.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMDFB-10.0000TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel67AC9570
Cut Tape67AC9570
Product RangeAMPM Series
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
AMPM Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
Technical Docs (1)
Alternatives for AMPMDFB-10.0000T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
