Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMDFB-27.0000TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel67AC9579RL
Cut Tape67AC9579
Product RangeAMPM Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.720 |
| 100+ | $1.670 |
| 250+ | $1.620 |
| 500+ | $1.590 |
| 1000+ | $1.370 |
| 2500+ | $1.360 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMDFB-27.0000TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel67AC9579RL
Cut Tape67AC9579
Product RangeAMPM Series
Technical Datasheet
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Oscillator Output Compatibility-
Technical Specifications
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
AMPM Series
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Technical Docs (1)
Alternatives for AMPMDFB-27.0000T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
