Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMDFB-33.0000TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel67AC9581RL
Cut Tape67AC9581
Product RangeAMPM Series
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $2.310 |
| 100+ | $2.080 |
| 250+ | $1.860 |
| 500+ | $1.620 |
| 1000+ | $1.360 |
| 2500+ | $1.350 |
| 5000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMDFB-33.0000TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel67AC9581RL
Cut Tape67AC9581
Product RangeAMPM Series
Technical Datasheet
Frequency Nom33MHz
Oscillator Case / PackageSMD, 2.5mm x 2mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
33MHz
Frequency Stability + / -
25ppm
Product Range
AMPM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 2.5mm x 2mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AMPMDFB-33.0000T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
