Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMGFB-33.0000TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel67AC9617RL
Cut Tape67AC9617
Product RangeAMPM Series
Your Part Number
998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.440 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 50+ | $2.000 |
| 100+ | $1.820 |
| 250+ | $1.660 |
| 500+ | $1.550 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMGFB-33.0000TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel67AC9617RL
Cut Tape67AC9617
Product RangeAMPM Series
Technical Datasheet
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Oscillator Output Compatibility-
Technical Specifications
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Product Range
AMPM Series
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Technical Docs (1)
Alternatives for AMPMGFB-33.0000T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
