Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPMGFB-8.0000TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC9622
Product RangeAMPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.180 |
| 2000+ | $2.800 |
| 3000+ | $2.570 |
| 5000+ | $1.860 |
| 10000+ | $1.620 |
| 25000+ | $1.280 |
| 50000+ | $1.220 |
| 100000+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPMGFB-8.0000TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AC9622
Product RangeAMPM Series
Technical Datasheet
Frequency Nom8MHz
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeAMPM Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
25ppm
Product Range
AMPM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for AMPMGFB-8.0000T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
