Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S100MTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK6725RL
Cut Tape79AK6725
Product RangeAOTA-B252010S Series
Your Part Number
1,080 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.226 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 25+ | $0.189 |
| 100+ | $0.160 |
| 250+ | $0.151 |
| 500+ | $0.144 |
| 1000+ | $0.135 |
| 2500+ | $0.130 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOTA-B252010S100MTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel79AK6725RL
Cut Tape79AK6725
Product RangeAOTA-B252010S Series
Inductance10µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeAOTA-B252010S Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AOTA-B252010S Series
DC Resistance Max
0.42ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
