Print Page
331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.210 |
| 25+ | $2.990 |
| 50+ | $2.860 |
| 100+ | $2.730 |
| 250+ | $2.620 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAE1575R2520ABDD7-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2937
Product RangeAPAE
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1575.42MHz
Antenna MountingAdhesive
Gain4.3dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAPAE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Patch
Frequency Max
1575.42MHz
Gain
4.3dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
APAE
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

