Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAPAKN1804-C2G-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC5587
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.610 |
| 25+ | $2.500 |
| 50+ | $2.430 |
| 100+ | $2.350 |
| 250+ | $2.270 |
| 500+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAKN1804-C2G-TCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.65AC5587
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMD
Gain2.9dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for APAKN1804-C2G-T
1 Product Found
Product Overview
- GPS/Galileo + GLONASS ceramic patch antenna
- 18mm x 18mm x 4mm size
Applications
Wireless, IoT (Internet of Things), System Monitoring
Technical Specifications
Antenna Type
Patch
Frequency Max
1.602GHz
Gain
2.9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
SMD
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
