Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 10+ | $7.620 |
| 25+ | $7.560 |
| 50+ | $7.480 |
| 100+ | $7.420 |
| 250+ | $7.240 |
| 500+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAPAM1568YE15V2.0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1123
Product RangeAPAM
Technical Datasheet
Antenna TypePatch
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingSMD
Gain1.5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAPAM
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.57542GHz
Gain
1.5dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (15-Jan-2018)
Frequency Min
-
Antenna Mounting
SMD
VSWR
1.5
Input Impedance
50ohm
Product Range
APAM
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

