Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47W1299
Re-Reel56AC7555RL
Cut Tape56AC7555
Product RangePure Silicon ASDMB Series
Your Part Number
971 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 50+ | $2.490 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.220 |
| 1000+ | $2.170 |
| 2500+ | $2.130 |
| 5000+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.510 |
| 2000+ | $2.390 |
| 4000+ | $2.190 |
| 6000+ | $2.130 |
| 10000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47W1299
Re-Reel56AC7555RL
Cut Tape56AC7555
Product RangePure Silicon ASDMB Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for ASDMB-25.000MHZ-LC-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
