Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LY-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel38T0586
Cut Tape56AC7557
Product RangePure Silicon ASDMB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 50+ | $4.270 |
| 100+ | $4.110 |
| 250+ | $3.920 |
| 500+ | $3.830 |
| 1000+ | $3.750 |
| 2500+ | $3.680 |
| 5000+ | $3.590 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.810 |
| 2000+ | $3.650 |
| 4000+ | $3.430 |
| 8000+ | $3.230 |
| 12000+ | $3.130 |
| 20000+ | $3.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-25.000MHZ-LY-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel38T0586
Cut Tape56AC7557
Product RangePure Silicon ASDMB Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASDMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
Pure Silicon ASDMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (2)
Alternatives for ASDMB-25.000MHZ-LY-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
