Print Page
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.460 | $4.46 |
| Total Price | $4.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 50+ | $3.680 |
| 100+ | $3.340 |
| 250+ | $3.190 |
| 500+ | $3.040 |
| 1000+ | $3.030 |
| 2500+ | $3.000 |
| 5000+ | $2.940 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.280 |
| 2000+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-26.000MHZ-LY-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel13AC8097
Re-Reel40Y2112RL
Cut Tape40Y2112
Product RangeASDMB
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeASDMB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDMB
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

