Print Page
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $3.090 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 50+ | $2.500 |
| 100+ | $2.410 |
| 250+ | $2.300 |
| 500+ | $2.210 |
| 1000+ | $2.170 |
| 2500+ | $2.120 |
| 5000+ | $2.080 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.340 |
| 2000+ | $2.200 |
| 4000+ | $2.070 |
| 6000+ | $2.000 |
| 10000+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASDMB-50.000MHZ-LC-TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel13AC8098
Re-Reel40Y2113RL
Cut Tape40Y2113
Product RangeASDMB
Technical Datasheet
Oscillator Case / PackageSMD, 2.5mm x 2mm
Supply Voltage Nom3.3V
Product RangeASDMB
Oscillator Output CompatibilityLVCMOS
Technical Specifications
Oscillator Case / Package
SMD, 2.5mm x 2mm
Product Range
ASDMB
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Alternatives for ASDMB-50.000MHZ-LC-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate

