Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEM1-8.000MHZ-LC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0832
Re-Reel73AJ1355RL
Cut Tape73AJ1355
Product RangePure Silicon ASEM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.950 | $0.00 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 50+ | $2.440 |
| 100+ | $2.350 |
| 250+ | $2.240 |
| 500+ | $2.160 |
| 1000+ | $2.120 |
| 2500+ | $2.070 |
| 5000+ | $2.030 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.950 |
| 2000+ | $1.940 |
| 4000+ | $1.920 |
| 6000+ | $1.900 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEM1-8.000MHZ-LC-TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel89AH0832
Re-Reel73AJ1355RL
Cut Tape73AJ1355
Product RangePure Silicon ASEM Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangePure Silicon ASEM Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
Pure Silicon ASEM Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
