Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47W1333
Re-Reel56AC7571RL
Cut Tape56AC7571
Product RangeASEMB Series
Your Part Number
717 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 50+ | $2.750 |
| 100+ | $2.650 |
| 250+ | $2.520 |
| 500+ | $2.440 |
| 1000+ | $2.390 |
| 2500+ | $2.340 |
| 5000+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.580 |
| 2000+ | $2.460 |
| 4000+ | $2.250 |
| 6000+ | $2.180 |
| 10000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-25.000MHZ-LC-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel47W1333
Re-Reel56AC7571RL
Cut Tape56AC7571
Product RangeASEMB Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEMB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ASEMB series pure SILICON™ Clock Oscillator offers in an ultra-miniature plastic package works at frequency range of 1 to 150MHz. It is suitable for use in CCD clock for VTR camera, equipment connected to PCs, low profile equipment, MP3 players, games, TV's, DVR's, vibrant, shock-prone and humid environments.
- 2nd Generation MEMS technology with reduced jitter by Discera
- <lt/>10mA Low power consumption
- Exceptional stability ±10ppm over temperature at -40 to 105°C
- Capable of surviving up-to 30kg mechanical shock
- Compact QFN plastic packaging
- Moisture sensitivity level 1
Applications
Defence, Military & Aerospace, Clock & Timing, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEMB Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ASEMB-25.000MHZ-LC-T
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
