Print Page
4 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $3.880 |
| 100+ | $3.740 |
| 250+ | $3.570 |
| 500+ | $3.500 |
| 1000+ | $3.420 |
| 2500+ | $3.360 |
| 5000+ | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.110 |
| 3000+ | $2.970 |
| 5000+ | $2.910 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-25.000MHZ-XY-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel13AC8114
Re-Reel40Y2146RL
Cut Tape40Y2146
Product RangeASEMB
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -10ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEMB
Operating Temperature Min-40°C
Operating Temperature Max105°C
Oscillator Output CompatibilityLVCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEMB
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
10ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVCMOS
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

