Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASEMB-50.000MHZ-LY-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel56AC7575RL
Cut Tape56AC7575
Product RangeASEMB Series
Your Part Number
1,989 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $4.470 | $4.47 |
| Total Price | $4.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.470 |
| 50+ | $3.700 |
| 100+ | $3.490 |
| 250+ | $3.100 |
| 500+ | $3.050 |
| 1000+ | $2.880 |
| 2500+ | $2.700 |
| 5000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASEMB-50.000MHZ-LY-TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel56AC7575RL
Cut Tape56AC7575
Product RangeASEMB Series
Technical Datasheet
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeASEMB Series
Oscillator Output CompatibilityLVCMOS
Technical Specifications
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
ASEMB Series
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Technical Docs (2)
Alternatives for ASEMB-50.000MHZ-LY-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
